Cepovett Safety Navy Modacrylic, Cotton Thermal Shirt, S, S
- RS Stock No.:
- 446-783
- Mfr. Part No.:
- 22-T1000-1-S
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
MYR213.42
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR213.42 |
*price indicative
- RS Stock No.:
- 446-783
- Mfr. Part No.:
- 22-T1000-1-S
- Manufacturer:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Waist Size | S | |
| Product Type | Thermal Shirt | |
| Size | S | |
| Colour | Navy | |
| Sub Type | Thermal Long John | |
| Material | Modacrylic, Cotton | |
| Standards/Approvals | 2003 + A1: 2019, 2013 + A1: 2016, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Waist Size S | ||
Product Type Thermal Shirt | ||
Size S | ||
Colour Navy | ||
Sub Type Thermal Long John | ||
Material Modacrylic, Cotton | ||
Standards/Approvals 2003 + A1: 2019, 2013 + A1: 2016, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | ||
RoHS Status: Exempt
TEE SHIRT ML FR
The Cepovett Safety Tee Shirt ML FR features a ribbed neckline and cuffs for added comfort and durability. The bottom of the shirt is finished with a double-needle stitch for extra strength and longevity.
Tissue Modacrylic
Maintenance Machine washable at 40°
Genre Men and Unisex
Related links
- Cepovett Safety Grey Modacrylic S, S
- Cepovett Safety Navy Modacrylic 2XL, 2XL
- Cepovett Safety T190 Navy Modacrylic, Cotton Polo Shirt S
- Cepovett Safety Navy Cotton 3XL, 3XL
- Cepovett Safety Navy Cotton 4XL, 2XL
- Cepovett Safety Navy Cotton M, M
- Cepovett Safety Navy Cotton L, L
- Cepovett Safety Grey Modacrylic XL, XL
