XP Power DC-DC Switching Regulator, Through Hole, 9V dc Output Voltage, 14 → 72V dc Input Voltage, 500mA Output

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-4660
Mfr. Part No.:
SRH05S09
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

9V dc

Output Current

500mA

Input Voltage

14 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

86%, 92%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

SRH05

Line Regulation

1%

Depth

7.5mm

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

MTBF

4.5Mh

Power Signal Conversion Type

DC-DC

Length

11.68mm

Load Regulation

0.6%

Width

10.16mm

Maximum Input Current

3 mA, 75 mA, 350 mA

Weight

2.1g

Protection Features

Short Circuit Protection

Switching Frequency Range

120 → 800kHz

3 Pin Switching Regulator
SIP Package
Ultra Wide Input Range to 72 V
-40 °C to +85 °C Operation
Full Load to 60 °C Ambient

MTBF >4.5 MHrs
3 Year Warranty

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links