Cosel Switching Power Supply, GHA500F-24, 24V dc, 6.3 A, 15 A, 21 A, 504W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 828-4571
- Mfr. Part No.:
- GHA500F-24
- Manufacturer:
- Cosel
Bulk discount available
Subtotal (1 unit)**
MYR1,374.58
Temporarily out of stock - back order for despatch 23/11/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 9 | MYR1,374.58 |
10 - 49 | MYR1,340.91 |
50 + | MYR1,292.26 |
**price indicative
- RS Stock No.:
- 828-4571
- Mfr. Part No.:
- GHA500F-24
- Manufacturer:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 24V dc | |
Output Current | 6.3 A, 15 A, 21 A | |
Power Rating | 504W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 127mm | |
Width | 35mm | |
Depth | 76.2mm | |
Efficiency | 92% | |
Weight | 420g | |
Minimum Temperature | -20°C | |
Maximum Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 24V dc | ||
Output Current 6.3 A, 15 A, 21 A | ||
Power Rating 504W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 35mm | ||
Depth 76.2mm | ||
Efficiency 92% | ||
Weight 420g | ||
Minimum Temperature -20°C | ||
Maximum Temperature +80°C | ||
Related links
- Cosel Switching Power Supply 24V dc 504W 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 504W 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 504W 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 504W 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 504W 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 504W 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 10.5 A 1 Output, 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 500.8W 90 → 264V ac Input Voltage