Cosel Switching Power Supply, LFA75F-5, 5V dc, 15A, 75W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 688-4775
- Mfr. Part No.:
- LFA75F-5
- Manufacturer:
- Cosel
Bulk discount available
Subtotal (1 unit)**
MYR265.02
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR265.02 |
10 - 49 | MYR259.47 |
50 + | MYR251.70 |
**price indicative
- RS Stock No.:
- 688-4775
- Mfr. Part No.:
- LFA75F-5
- Manufacturer:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 5V dc | |
Output Current | 15A | |
Power Rating | 75W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 150mm | |
Width | 50mm | |
Depth | 30mm | |
Efficiency | 78 %, 80 % | |
Weight | 230g | |
Minimum Temperature | -10°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Output Current 15A | ||
Power Rating 75W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 150mm | ||
Width 50mm | ||
Depth 30mm | ||
Efficiency 78 %, 80 % | ||
Weight 230g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
Related links
- Cosel Switching Power Supply 5V dc 75W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V dc 75W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 5V 75W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 15V dc 75W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 3.3V dc 49.5W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 3.3V dc 49.5W 85 → 264V ac Input Voltage