Cosel AC-DC Power Supply, LFA75F-5-J1, 5V, 15A, 75W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR291.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR291.79

*price indicative

RS Stock No.:
251-5845
Mfr. Part No.:
LFA75F-5-J1
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V

Output Current

15A

Power Rating

75W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Open Frame

Embedded

Yes

Series

LFA

COO (Country of Origin):
JP
The Cosel AC/DC CONVERTER of LFA series is open frame power supply. It is small and compact PCB construction based convertor. It have built-in reducing standby power circuit (LFA10F, 15F) and inrush current, overcurrent and overvoltage protection circuits which makes it more efficient. This power supply is manufactured by SMD technology.

Small and compact PCB construction
RoHS directive
Built-in reducing standby power circuit (LFA10F, 15F)

Related links