Recently searched

    Cosel AC-DC Power Supply, LHA30F-24-Y, 24V dc, 1.3A, 31.2W, 1 Output, 85 → 264V ac Input Voltage

    Subtotal (1 unit)**

    MYR244.57

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR244.57

    **price indicative

    RS Stock No.:
    253-8620
    Mfr. Part No.:
    LHA30F-24-Y
    Manufacturer:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Cosel

    Output Voltage

    24V dc

    Output Current

    1.3A

    Power Rating

    31.2W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Package Type

    Open Frame

    Series

    LHA

    Related links