Cosel AC-DC Power Supply, LHA30F-3R3-Y, 24V dc, 6A, 19.8W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 251-5993
- Mfr. Part No.:
- LHA30F-3R3-Y
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR130.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR130.96 |
*price indicative
- RS Stock No.:
- 251-5993
- Mfr. Part No.:
- LHA30F-3R3-Y
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 24V dc | |
| Output Current | 6A | |
| Power Rating | 19.8W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Package Type | Open Frame | |
| Embedded | Yes | |
| Series | LHA | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 24V dc | ||
Output Current 6A | ||
Power Rating 19.8W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Open Frame | ||
Embedded Yes | ||
Series LHA | ||
- COO (Country of Origin):
- JP
The Cosel AC/DC CONVERTER of LHA series is open frame power supply. It is small and compact PCB construction based convertor. It has a low-profile design which offers high efficiency and low noise. The convertor provides over current and over voltage protection. This power supply is manufactured by SMD technology.
Low-profile
High efficiency
Small and compact PCB construction
Low noise
High efficiency
Small and compact PCB construction
Low noise
Related links
- Cosel AC-DC Power Supply 3.3V dc 19.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 3.3V dc 19.8W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 24V dc 9.9W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 24V dc 26.4W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 24V dc 39.6W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 24V dc 6.6W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 24V dc 31.2W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 3.3V dc 19.8W 110 → 370 V dc, 85 → 264 V ac

