Cosel AC-DC Power Supply, LHA10F-15-SNY, 15V dc, 700mA, 10.5W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR173.90

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR173.90

*price indicative

RS Stock No.:
253-8584
Mfr. Part No.:
LHA10F-15-SNY
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

15V dc

Output Current

700mA

Power Rating

10.5W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Enclosed

Series

LHA

COO (Country of Origin):
CN
The Cosel LHA series switching power supply is an enclosed power supply. It is small and compact PCB construction based AC-DC power supply. It has a low-profile design which offers high efficiency and low noise. The device provides over current and over voltage protection. This power supply is manufactured by SMD technology.

Low-profile
High efficiency
Small and compact PCB construction
Low noise

Related links