Cosel AC-DC Power Supply, LHA10F-15-J4, 15V dc, 700mA, 10.5W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR85.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR85.79

*price indicative

RS Stock No.:
251-5893
Mfr. Part No.:
LHA10F-15-J4
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

15V dc

Output Current

700mA

Power Rating

10.5W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Open Frame

Embedded

Yes

Series

LHA

COO (Country of Origin):
JP
The Cosel AC/DC CONVERTER of LHA series is open frame power supply. It is small and compact PCB construction based convertor. It has a low-profile design which offers high efficiency and low noise. The convertor provides over current and over voltage protection. This power supply is manufactured by SMD technology.

Low-profile
High efficiency
Small and compact PCB construction
Low noise

Related links