TRACOPOWER Power Supply, TPP 180-115A-M, 15V dc, 12A, 180W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR511.06

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR511.06

*price indicative

RS Stock No.:
249-9836
Mfr. Part No.:
TPP 180-115A-M
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Output Current

12A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Open Frame

Embedded

No

Series

TPP 180A-M

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco TPP 180A-M is series of open frame AC/DC power supplies coming in an open frame package. They feature a reinforced double I/O isolation (3000 VAC) system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP). The leakage current is below 100 μA and makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power-density and compact design (3” x 2”).

High power-density 180 Watt in 3”x2” package (open frame) I/O isolation 3000 VAC rated for 250 VAC working voltage Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP Risk management process according to ISO 14971 incl. risk management file Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3 Peak power operation up to 220 Watt for 5s Peak power operation up to 220 Watt for 5s Operating temperature –40°C to 85°C Active power factor correction >0.9 Operating up to 5000m altitude 5-year product warranty

Related links