TRACOPOWER Power Supply, TPI 180-115-M, 15V dc, 12A, 180W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 249-9810
- Mfr. Part No.:
- TPI 180-115-M
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR748.22
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR748.22 |
*price indicative
- RS Stock No.:
- 249-9810
- Mfr. Part No.:
- TPI 180-115-M
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Output Current | 12A | |
| Power Rating | 180W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Embedded | No | |
| Depth | 34.6mm | |
| Series | TPI 180-M | |
| Efficiency | 92% | |
| Weight | 218g | |
| Maximum Temperature | '+85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 12A | ||
Power Rating 180W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 76.2mm | ||
Width 50.8mm | ||
Embedded No | ||
Depth 34.6mm | ||
Series TPI 180-M | ||
Efficiency 92% | ||
Weight 218g | ||
Maximum Temperature '+85°C | ||
Minimum Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TPI 180-M Series Power Supply, 85 to 264V AC Input Voltage, 180W Power Rating - TPI 180-115-M
This high-performance AC/DC power supply from the TPI 180-M series delivers a robust 15V DC output at 12A. It operates efficiently across a wide input voltage range of 100 to 240V AC with a high efficiency of up to 94%, ensuring minimal energy waste. Designed to meet demanding power requirements, it maintains reliable operation with peak power capability for transient loads.
Features & Benefits
• High efficiency of up to 94% reduces energy costs
• Compact size for space-constrained applications
• Active power factor correction ensures energy compliance
• Wide input voltage range accommodates diverse power sources
• Peak power capability supports transient loads
• Reliable in tough conditions with a broad operating temperature range
• Compact size for space-constrained applications
• Active power factor correction ensures energy compliance
• Wide input voltage range accommodates diverse power sources
• Peak power capability supports transient loads
• Reliable in tough conditions with a broad operating temperature range
Applications
• Automation equipment for consistent power
• Medical devices requiring stringent safety standards
• Telecommunications in challenging environments
• Industrial machinery to ensure operational uptime
• Battery backup systems needing a continuous supply
• Medical devices requiring stringent safety standards
• Telecommunications in challenging environments
• Industrial machinery to ensure operational uptime
• Battery backup systems needing a continuous supply
What is the operating temperature range?
It functions from -40 to +85°C.
Will it maintain performance at high altitudes?
Yes, it operates effectively up to 5000m altitude.
Is it safe for sensitive electronic equipment?
Yes, it features reinforced I/O isolation for additional safety.
Can it handle sudden power surges?
Yes, it offers peak power output for short durations.
Is it compliant with international safety standards?
Yes, it meets IEC/EN/UL 62368-1 standards.
Related links
- TRACOPOWER AC-DC Power Supply 15V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 15V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 15V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 15V dc 300W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 15V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 15V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 48V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 24V dc 180W 85 → 264V ac Input Voltage

