TDK-Lambda AC-DC Power Supply, ZWS50B-24/A, 24V dc, 2.1A, 50.4W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 237-7499
- Mfr. Part No.:
- ZWS50B-24/A
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR216.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR216.06 |
*price indicative
- RS Stock No.:
- 237-7499
- Mfr. Part No.:
- ZWS50B-24/A
- Manufacturer:
- TDK-Lambda
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 24V dc | |
Output Current | 2.1A | |
Power Rating | 50.4W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 265V ac | |
Package Type | Open Frame | |
Embedded | No | |
Series | ZWS-B | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Output Current 2.1A | ||
Power Rating 50.4W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 265V ac | ||
Package Type Open Frame | ||
Embedded No | ||
Series ZWS-B | ||
- COO (Country of Origin):
- MY
The TDK- Lambda ZWS-B series AC-DC power supplies has input voltage range 85 to 265 V ac. It is single phase input and has 50.4 W maximum output power.
With chasis shape
Operating temperature range -10 to 70°C
Natural air cooling
Operating temperature range -10 to 70°C
Natural air cooling
Related links
- TDK-Lambda AC-DC Power Supply 24V dc 50.4W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 12V dc 51.6W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 48V dc 52.8W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 5V dc 50W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 360V dc 756W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 12V dc 80.4W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 48V dc 81.6W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 15V dc 81W 85 → 265V ac Input Voltage