TDK-Lambda AC-DC Power Supply, ZWS50B-12, 12V dc, 4.3A, 51.6W, 1 Output, 85 → 265V ac Input Voltage

Subtotal (1 unit)*

MYR285.96

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR285.96

*price indicative

RS Stock No.:
237-7496
Mfr. Part No.:
ZWS50B-12
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

12V dc

Output Current

4.3A

Power Rating

51.6W

Number of Outputs

1

Input Voltage

85 → 265V ac

Package Type

Open Frame

Embedded

No

Series

ZWS-B

COO (Country of Origin):
MY
The TDK- Lambda ZWS-B series AC-DC power supplies has input voltage range 85 to 265 V ac. It is single phase input and has 51.6 W maximum output power.

Open frame mounting
Operating temperature range -10 to 70°C
Natural air cooling

Related links