Cosel Embedded Switch Mode Power Supply (SMPS), PCA1500F-48, 48V dc, 35A, 1.68kW, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 233-1443
- Mfr. Part No.:
- PCA1500F-48
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR4,503.75
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,503.75 |
*price indicative
- RS Stock No.:
- 233-1443
- Mfr. Part No.:
- PCA1500F-48
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 48V dc | |
| Output Current | 35A | |
| Power Rating | 1.68kW | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Package Type | Enclosed | |
| Medical Approved | Yes | |
| Embedded | Yes | |
| Series | PCA | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 48V dc | ||
Output Current 35A | ||
Power Rating 1.68kW | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Enclosed | ||
Medical Approved Yes | ||
Embedded Yes | ||
Series PCA | ||
- COO (Country of Origin):
- JP
The Cosel embedded switch mode power supply has maximum output of wattage of 1.68 kW. The operating temperature range is between -20 to +70 ℃. The input voltage range is from 85 - 264 V and output voltage is 48 V.
For medical electric equipment
Medical Isolation Grade 2MOPP
Constant current function
Output voltage can be adjusted to near 0 V
With various alarms
Leakage Current < 0.5 mA
Low Noise Fan
Parallel Function
Medical Isolation Grade 2MOPP
Constant current function
Output voltage can be adjusted to near 0 V
With various alarms
Leakage Current < 0.5 mA
Low Noise Fan
Parallel Function
Related links
- Cosel Embedded Switch Mode Power Supply (SMPS) 24V dc 1.68kW 85 → 264V ac Input
- Cosel Embedded Switch Mode Power Supply (SMPS) 12V dc 1.5kW 85 → 264V ac Input
- Cosel Embedded Switch Mode Power Supply (SMPS) 32V dc 1.664kW 85 → 264V ac Input
- Cosel Embedded Switch Mode Power Supply (SMPS) 5V dc 1.5kW 85 → 264V ac Input
- Cosel Embedded Switch Mode Power Supply (SMPS) 48V dc 624W 120 → 350 V dc, 85
- Cosel Embedded Switch Mode Power Supply (SMPS) 24V dc 1.5kW 120 → 370 V dc, 85
- RS PRO Embedded Switch Mode Power Supply (SMPS) 18A 1 Output, 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 1A Dual Output, 85 → 264V ac Input Voltage
