Recently searched

    TRACOPOWER AC-DC Power Supply, TMW 24-112, 12V dc, 2A, 24W, 1 Output, 85 → 264V ac Input Voltage

    Subtotal (1 box of 10 units)**

    MYR2,216.02

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15/03/2026, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per Unit**
    1 +MYR2,216.02MYR221.602

    **price indicative

    RS Stock No.:
    230-4732
    Mfr. Part No.:
    TMW 24-112
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    12V dc

    Output Current

    2A

    Power Rating

    24W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    Encapsulated

    Length

    51mm

    Width

    53mm

    Medical Approved

    Yes

    Embedded

    Yes

    Depth

    24.5mm

    Efficiency

    88%

    Series

    TMW 24

    Weight

    131g

    Minimum Temperature

    -20°C

    Maximum Temperature

    +80°C

    Related links