TRACOPOWER, TMW 36-112P AC/DC Power Supply 12V dc, 36 W 264V ac

Subtotal (1 box of 10 units)*

MYR2,462.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,462.63MYR246.263

*price indicative

RS Stock No.:
230-4738
Distrelec Article No.:
304-31-732
Mfr. Part No.:
TMW 36-112P
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

AC/DC Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Wall

Power

36W

Minimum Operating Temperature

-20°C

SMPS Output Current

3A

Maximum Operating Temperature

80°C

Weight

143g

Width

51mm

Standards/Approvals

EN 60601-1, EN 61558-1, EN 61558-2-16, EN 61558-2-8, EN 62368-1, IEC 61558-1, VDE 0710-14, EN 61347-2-13, ANSI/AAMI ES 60601-1, CSA-C22.2, EN 60335-1

Depth

33.5mm

Maximum Input Voltage

264V ac

Series

TMW 36P

Efficiency

87%

Output Current

3A

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

RoHS Status: Exempt

COO (Country of Origin):
CN
The TRACOPOWER 36 Watt AC/DC module is designed for medical, household, and industrial applications. It comes in compact, dust resistant, and waterproof IP68 housings. It belongs to TMW 36P series.

Operating temperature range –20° to +80°C

Short-circuit protection

Overvoltage protection

Over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy