Excelsys / Advanced Energy Switching Power Supply, XgF, 5 → 28V dc, 3A, 72W, 1 Output, 85 → 264 V ac, 120
- RS Stock No.:
- 222-7016
- Mfr. Part No.:
- XgF
- Manufacturer:
- Excelsys / Advanced Energy
Subtotal (1 unit)**
MYR646.37
Temporarily out of stock - back order for despatch 05/02/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR646.37 |
**price indicative
- RS Stock No.:
- 222-7016
- Mfr. Part No.:
- XgF
- Manufacturer:
- Excelsys / Advanced Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Excelsys / Advanced Energy | |
Output Voltage | 5 → 28V dc | |
Output Current | 3A | |
Power Rating | 72W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264 V ac, 120 → 300 V dc | |
Package Type | Enclosed | |
Series | ULTIMOD | |
Select all | ||
---|---|---|
Brand Excelsys / Advanced Energy | ||
Output Voltage 5 → 28V dc | ||
Output Current 3A | ||
Power Rating 72W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264 V ac, 120 → 300 V dc | ||
Package Type Enclosed | ||
Series ULTIMOD | ||
Related links
- Excelsys / Advanced Energy Switching Power Supply 28V dc 72W 120 → 380 V dc, 85
- Excelsys / Advanced Energy Switching Power Supply 1 → 4 Output 120 →
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output
- Excelsys / Advanced Energy Switching Power Supply 3.2 → 6V dc 180W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output
- Excelsys / Advanced Energy Switching Power Supply 1 → 6 Output 120 →
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output
- Excelsys / Advanced Energy Switching Power Supply 24 → 58V dc 288W 85 → 264 V ac,