Excelsys / Advanced Energy Switching Power Supply, CX18S-000000-N-B 1.8kW, 1 → 12 Output, 85 → 264 V ac,

Subtotal (1 unit)*

MYR2,733.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,733.18

*price indicative

RS Stock No.:
222-7007
Mfr. Part No.:
CX18S-000000-N-B
Manufacturer:
Excelsys / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Excelsys / Advanced Energy

Power Rating

1.8kW

Number of Outputs

1 → 12

Input Voltage

85 → 264 V ac, 120 → 300 V dc

Package Type

Enclosed

Series

COOLX1800

COO (Country of Origin):
CN
The Excelsys CoolX1800 series is an intelligent modular power supply. It delivers an incredible 1800 W in a compact 1U high package with PMBus digital communications, control and reliability in addition to the most comprehensive feature set and specifications available.

Up to 12 outputs
All outputs isolated (1850 VAC)
Variable fan speed control
91% efficiency

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links