TRACOPOWER Switching Power Supply, TXLN 320-112, 12V dc, 26.7A, 320W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 216-5905
- Mfr. Part No.:
- TXLN 320-112
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR621.65
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 13 October 2025
- Plus 4 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR621.65 |
*price indicative
- RS Stock No.:
- 216-5905
- Mfr. Part No.:
- TXLN 320-112
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 12V dc | |
Output Current | 26.7A | |
Power Rating | 320W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 222.2mm | |
Width | 115mm | |
Embedded | No | |
Depth | 30mm | |
Series | TXLN 320 | |
Efficiency | 86% | |
Minimum Temperature | -30°C | |
Weight | 850g | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 26.7A | ||
Power Rating 320W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 222.2mm | ||
Width 115mm | ||
Embedded No | ||
Depth 30mm | ||
Series TXLN 320 | ||
Efficiency 86% | ||
Minimum Temperature -30°C | ||
Weight 850g | ||
Maximum Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
TRACOPOWER TXLN 320 Series Switching Power Supply, 320W Power Rating, 85 to 264V AC Input Voltage - TXLN 320-112
This switching power supply is designed for diverse applications. It features an input voltage range of 85 to 264V AC, enabling universal compatibility across various systems. The compact enclosed design has dimensions of 222.2mm x 115mm x 30mm, making it suitable for chassis mounting in industrial equipment. It operates efficiently with an output voltage of 12V DC and a power rating of 320W.
Features & Benefits
• High efficiency of 86% reduces energy waste
• Compact design allows for installation in tight spaces
• Single output facilitates straightforward connectivity
• Metal casing enhances durability and protection
• Compact design allows for installation in tight spaces
• Single output facilitates straightforward connectivity
• Metal casing enhances durability and protection
Applications
• Used in electronic devices requiring stable voltage
• Employed in telecommunication equipment
• Supports in medical devices
• Employed in telecommunication equipment
• Supports in medical devices
Is it suitable for harsh environments?
Yes, it operates effectively between -30°C and +70°C.
Will it provide stable power output?
Yes, it delivers a constant 12V DC voltage across loads.
Related links
- TRACOPOWER Switching Power Supply 24V dc 320W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 36V dc 320W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 322W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 18W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 150W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 12V dc 500W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 12V dc 200W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 60W 88 → 264V ac Input Voltage