TDK-Lambda Switching Power Supply, HWS50A-24/HD, 24V dc, 2.2A, 52.8W, 1 Output, 230V ac Input Voltage
- RS Stock No.:
- 203-5455
- Mfr. Part No.:
- HWS50A-24/HD
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)**
MYR410.45
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR410.45 |
**price indicative
- RS Stock No.:
- 203-5455
- Mfr. Part No.:
- HWS50A-24/HD
- Manufacturer:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 24V dc | |
Output Current | 2.2A | |
Power Rating | 52.8W | |
Number of Outputs | 1 | |
Input Voltage | 230V ac | |
Package Type | Enclosed | |
Medical Approved | Yes | |
Series | HWS-/HD | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Output Current 2.2A | ||
Power Rating 52.8W | ||
Number of Outputs 1 | ||
Input Voltage 230V ac | ||
Package Type Enclosed | ||
Medical Approved Yes | ||
Series HWS-/HD | ||
Related links
- TDK-Lambda AC-DC Power Supply 24V dc 52.8W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 24V dc 52.8W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 52.8W 230V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 50W 120 → 370 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 24V dc 50W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 5V dc 50W 230V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 51.6W 230V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 52.8W 120 → 370 V dc, 85 → 265 V