TDK-Lambda Switching Power Supply, HWS50A-12/HD, 12V dc, 4.3A, 51.6W, 1 Output, 230V ac Input Voltage
- RS Stock No.:
- 203-5454
- Mfr. Part No.:
- HWS50A-12/HD
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR480.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR480.16 |
*price indicative
- RS Stock No.:
- 203-5454
- Mfr. Part No.:
- HWS50A-12/HD
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 12V dc | |
| Output Current | 4.3A | |
| Power Rating | 51.6W | |
| Number of Outputs | 1 | |
| Input Voltage | 230V ac | |
| Package Type | Open Frame | |
| Medical Approved | Yes | |
| Series | HWS-/HD | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 12V dc | ||
Output Current 4.3A | ||
Power Rating 51.6W | ||
Number of Outputs 1 | ||
Input Voltage 230V ac | ||
Package Type Open Frame | ||
Medical Approved Yes | ||
Series HWS-/HD | ||
- COO (Country of Origin):
- MY
The TDK-Lambda Corporation single output industrial power supply has a power of 30-1500W. It meets EN61000-3-2 power factor.
Universal Input (85 - 265VAC)
-10 to +71°C Operation (-40°C start up)
-10 to +71°C Operation (-40°C start up)
Related links
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 265
- TDK-Lambda AC-DC Power Supply 12V dc 51.6W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 →
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 12V dc 51.6W 85 → 132V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 265
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda AC-DC Power Supply 12V dc 51.6W 85 → 265V ac Input Voltage

