TDK-Lambda Switching Power Supply, HWS30A-24/HD, 24V dc, 1.3A, 31.2W, 1 Output, 230V ac Input Voltage

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
203-5451
Mfr. Part No.:
HWS30A-24/HD
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31.2W

Number of Outputs

1

Input Voltage

230V ac

Package Type

Enclosed

Medical Approved

Yes

Series

HWS-/HD

COO (Country of Origin):
MY
The TDK-Lambda Corporation single output industrial power supply has a power of 30-1500W. It meets EN61000-3-2 power factor.

Universal Input (85 - 265VAC)
-10 to +71°C Operation (-40°C start up)

Related links