Recom Switching Power Supply, RAC04-24SK/277, 24V dc, 167mA, 4W, 1 Output, 80 → 305V ac Input Voltage

Bulk discount available

Subtotal (1 tube of 12 units)*

MYR579.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 - 1MYR579.88MYR48.323
2 - 3MYR567.12MYR47.26
4 +MYR554.93MYR46.244

*price indicative

RS Stock No.:
190-7529
Mfr. Part No.:
RAC04-24SK/277
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

24V dc

Output Current

167mA

Power Rating

4W

Number of Outputs

1

Input Voltage

80 → 305V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.7mm

Width

27.2mm

Depth

17.4mm

Series

RAC04‿SK/277

Efficiency

0.8

Maximum Temperature

+90°C

Weight

30g

Minimum Temperature

-40°C

COO (Country of Origin):
CN

RECOM Switching Power Supply, 80% Efficiency, 80 To 305V AC Input Voltage - RAC04-K/277 Series - RAC04-24SK/277


Use this switching power supply from RECOM to transform AC input to the DC output needed to power your equipment. Its encapsulated case is non-conductive and insulating to protect users from shocks during handling and installation. The durable plastic housing is also resistant to heat and impact, so can withstand harsh environments. Thanks to a wide input voltage range of 80 to 305V AC, you can use this versatile unit with different power sources. As it has a compact size of 506.40 (L) x 29.80 (W) x 25.50mm (H), it's suitable for installation in setups with limited space. Thanks to an output current rating of 167mA, this is an energy-efficient option.

Features & Benefits


• Single-output design for easy installation in setups with space limitations
• Operating altitude up to 2000m for safe use in elevated settings
• High efficiency of 80% ensures maximum energy use and reduced waste for optimal productivity
• Output voltage rating of 24V DC for compatibility with low-voltage applications

Applications


• Telecommunication systems
• Data centres

What's the power rating of this device?


This device has a power rating of 4W, making it a reliable power source for low-current load applications.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links