Recently searched

    TRACOPOWER Switching Power Supply, TPP 150-124A-J, 24V dc, 6.25mA, 150W, 1 Output, 120 → 370 V dc, 85 →

    TRACOPOWER Switching Power Supply, TPP 150-124A-J, 24V dc, 6.25mA, 150W, 1 Output, 120 → 370 V dc, 85 →
    1 / 5
    Bulk discount available

    Subtotal (1 unit)**

    MYR406.83

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR406.83
    10 - 49MYR398.34
    50 +MYR386.11

    **price indicative

    RS Stock No.:
    177-0208
    Mfr. Part No.:
    TPP 150-124A-J
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    24V dc

    Output Current

    6.25mA

    Power Rating

    150W

    Number of Outputs

    1

    Input Voltage

    120 → 370 V dc, 85 → 264 V ac

    Mounting Type

    PCB Mount

    Package Type

    Open Frame

    Length

    101.6mm

    Width

    50.8mm

    Medical Approved

    Yes

    Depth

    29.5mm

    Series

    TPP 150A-J

    Efficiency

    92%

    Minimum Temperature

    -25°C

    Weight

    187g

    Maximum Temperature

    +85°C

    Related links