TRACOPOWER Switching Power Supply, TPP 150-148A-J, 48V dc, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 177-0211
- Distrelec Article No.:
- 301-54-109
- Mfr. Part No.:
- TPP 150-148A-J
- Manufacturer:
- TRACOPOWER
1 / 2
Bulk discount available
Subtotal (1 unit)**
MYR429.66
Temporarily out of stock - back order for despatch 09/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 9 | MYR429.66 |
10 - 49 | MYR420.64 |
50 + | MYR408.02 |
**price indicative
- RS Stock No.:
- 177-0211
- Distrelec Article No.:
- 301-54-109
- Mfr. Part No.:
- TPP 150-148A-J
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 48V dc | |
Power Rating | 150W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
Mounting Type | PCB Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Medical Approved | Yes | |
Depth | 32mm | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 48V dc | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 32mm | ||
Related links
- TRACOPOWER Switching Power Supply 48V dc 150W 120 → 370 V dc, 85 →
- TRACOPOWER Switching Power Supply 28V dc 1 Output 85 → 264 V ac
- TRACOPOWER Switching Power Supply 36V dc 1 Output 85 → 264 V ac
- TRACOPOWER Switching Power Supply 48V dc 40W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 48V dc 30W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 48V dc 15W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 48V dc 65W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 15V dc 150W 120 → 370 V dc, 85 → 264 V