TRACOPOWER Switching Power Supply, TPP 15-115-D, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 177-0174
- Mfr. Part No.:
- TPP 15-115-D
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
MYR174.60
FREE delivery for orders over RM 500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR174.60 |
| 10 - 49 | MYR169.37 |
| 50 + | MYR164.18 |
*price indicative
- RS Stock No.:
- 177-0174
- Mfr. Part No.:
- TPP 15-115-D
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Output Current | 1A | |
| Power Rating | 15W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Enclosed | |
| Length | 42mm | |
| Width | 28.9mm | |
| Medical Approved | Yes | |
| Depth | 21.5mm | |
| Series | TPP 15-D | |
| Efficiency | 87% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Weight | 43g | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 1A | ||
Power Rating 15W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Enclosed | ||
Length 42mm | ||
Width 28.9mm | ||
Medical Approved Yes | ||
Depth 21.5mm | ||
Series TPP 15-D | ||
Efficiency 87% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Weight 43g | ||
- COO (Country of Origin):
- TW
Traco Power Switching Power Supply, 1A Output Current, PCB Mounting - TPP 15-D Series -TPP 15-115-D
You'll find good things come in small packages with this switching power supply from Traco Power. With compact dimensions of 42 (L) x 28.9 (W) x 25.3mm (D) and a weight of just 43g, it's a mini marvel that's ideal for powering up portable devices. Look beyond its diminutive size and you'll discover it's capable of delivering an output voltage of 15V DC. It's a versatile solution that handles DC inputs from 120 to 370V and AC inputs from 85 to 264V, so you can use it with a wide variety of circuits.
Features & Benefits
• PCB-mounting for secure and stable installation
• High efficiency rating of 87%, so helps conserve electricity
• Can operate safely in challenging environments between -40°C and +70°C
• Approved as safe for use in medical devices, as indicated by EN 60601-1-2 certification
• High efficiency rating of 87%, so helps conserve electricity
• Can operate safely in challenging environments between -40°C and +70°C
• Approved as safe for use in medical devices, as indicated by EN 60601-1-2 certification
Applications
• Medical technology
• Robotics systems
• Engineering workshops
• Robotics systems
• Engineering workshops
Is this switching power supply suitable for use at high altitudes?
Yes, it's capable of operating safely at altitudes of up to 5000m, so you can use it in challenging settings.
How much electricity does the supply use in a resting state?
To minimise energy waste, it has a low no-load power consumption rating of less than 75mW.
Related links
- TRACOPOWER Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 15V dc 30W 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 15V dc 30W 120 → 370 V dc, 85 → 264 V
- XP Power Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V ac Input
- XP Power Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V ac

