TRACOPOWER Switching Power Supply, TPP 15-115A-D, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 177-0166
- Mfr. Part No.:
- TPP 15-115A-D
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
MYR147.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR147.89 |
| 10 - 49 | MYR143.48 |
| 50 + | MYR139.04 |
*price indicative
- RS Stock No.:
- 177-0166
- Mfr. Part No.:
- TPP 15-115A-D
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Output Current | 1A | |
| Power Rating | 15W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Open Frame | |
| Length | 38.1mm | |
| Width | 25.4mm | |
| Medical Approved | Yes | |
| Depth | 20.2mm | |
| Minimum Temperature | -40°C | |
| Weight | 16.5g | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 1A | ||
Power Rating 15W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Open Frame | ||
Length 38.1mm | ||
Width 25.4mm | ||
Medical Approved Yes | ||
Depth 20.2mm | ||
Minimum Temperature -40°C | ||
Weight 16.5g | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
The TPP 15A-D AC/DC power supplies feature a reinforced double I/O isolation system. The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 88.5% offers a high power density in the packaging format 1.1” x 1.65”. The full load operating temperature range covers –40°C to +70°C while it goes up to 85°C with 50% load derating.
High power density power supply (encapsulated)
Operating up to 5000m altitude
No load power consumption
5 year product warranty
Operating up to 5000m altitude
No load power consumption
5 year product warranty
Related links
- TRACOPOWER Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 15V dc 30W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 15V dc 150W 120 → 370 V dc, 85 → 264 V
- Cosel Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V ac Input
- XP Power Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V ac
- XP Power Switching Power Supply 15V dc 15W 120 → 370 V dc, 85 → 264 V ac

