MEAN WELL Switching Power Supply, PSPA-1000-15, 15V dc, 64A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 176-3463
- Mfr. Part No.:
- PSPA-1000-15
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
MYR1,008.31
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1,008.31 |
| 10 - 49 | MYR977.04 |
| 50 + | MYR947.31 |
*price indicative
- RS Stock No.:
- 176-3463
- Mfr. Part No.:
- PSPA-1000-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V dc | |
| Output Current | 64A | |
| Power Rating | 960W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 170mm | |
| Width | 120mm | |
| Depth | 93mm | |
| Efficiency | 93% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -20°C | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V dc | ||
Output Current 64A | ||
Power Rating 960W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 170mm | ||
Width 120mm | ||
Depth 93mm | ||
Efficiency 93% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -20°C | ||
Weight 1.9kg | ||
- COO (Country of Origin):
- TW
The outstanding feature for PSPA-1000 is sharing the same mechanism with PSP-600. Customers can replace 600W power supply with 1000W one without modifying space. Other features include high efficiency up to 94%, wide working temperature range -20℃∼70℃, remote control functions (remote ON/OFF, remote sense, and DC OK signal), and parallel power up to 4000W. With various functions, PSPA-1000 is suitable for industrial control, electric motor, communication systems and network equipment, etc.
90∼264VAC full range input
Built-in active PFC function
Forced air cooling by built-in DC fan
Current sharing up to 4000W
Remote control functions: remote ON/OFF, remote sense, DC OK signal
Protections: short circuit/overload/ over voltage/ over temperature
Dimensions(L x W x H): 170 x 120 x 93mm
5 years warranty
Built-in active PFC function
Forced air cooling by built-in DC fan
Current sharing up to 4000W
Remote control functions: remote ON/OFF, remote sense, DC OK signal
Protections: short circuit/overload/ over voltage/ over temperature
Dimensions(L x W x H): 170 x 120 x 93mm
5 years warranty
AC-DC Single output Enclosed power supply, Output 15Vdc at 64A, PFC and Parallel function, remote ON/OFF, DC OK signal
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- MEAN WELL Switching Power Supply 15V dc 960W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 15V dc 960W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 960W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 48V dc 1.008kW 127 → 370 V dc, 90 → 264
- MEAN WELL Switching Power Supply 24V dc 1.008kW 127 → 370 V dc, 90 → 264
- MEAN WELL Switching Power Supply 12V dc 960W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 960W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 960W 127 → 370 V dc, 90 → 264 V

