MEAN WELL Switching Power Supply, HRPG-1000-12, 12V dc, 80A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 176-3457
- Distrelec Article No.:
- 303-96-720
- Mfr. Part No.:
- HRPG-1000-12
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
MYR1,469.53
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1,469.53 |
| 10 - 49 | MYR1,438.68 |
| 50 + | MYR1,395.53 |
*price indicative
- RS Stock No.:
- 176-3457
- Distrelec Article No.:
- 303-96-720
- Mfr. Part No.:
- HRPG-1000-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V dc | |
| Output Current | 80A | |
| Power Rating | 960W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 218mm | |
| Width | 105mm | |
| Depth | 63.5mm | |
| Efficiency | 91.5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| Weight | 1.5kg | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V dc | ||
Output Current 80A | ||
Power Rating 960W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 218mm | ||
Width 105mm | ||
Depth 63.5mm | ||
Efficiency 91.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
Weight 1.5kg | ||
- COO (Country of Origin):
- TW
The primary feature for HRPG-1000 series is sharing the same mechanism with HRPG-600 series. Customers are able to replace 600W power supply with 1000W one without modifying system space. Other features include high efficiency up to 94%, wide working temperature range -40℃∼70℃(12V and 24V models especially have derating performances of 60℃), remote control functions (remote ON/OFF, remote sense, and DC OK signal), auxiliary power 5V@0.3A, no load power consumption, and parallel power up to 4000W. With various functions, HRPG-1000 series is suitable for industrial control, electric motor, communication systems and network equipment, etc.
90∼264VAC full range input
Built-in active PFC function
Forced air cooling by built-in DC fan
Current sharing up to 4000W
Remote control functions: remote ON/OFF, remote sense, DC OK signal
Auxiliary power 5V@0.3A
No load power consumption
Protections: short circuit, overload, over voltage, over temperature
Dimensions(L x W x H): 218 x 105 x 63.5mm
5 years warranty
Built-in active PFC function
Forced air cooling by built-in DC fan
Current sharing up to 4000W
Remote control functions: remote ON/OFF, remote sense, DC OK signal
Auxiliary power 5V@0.3A
No load power consumption
Protections: short circuit, overload, over voltage, over temperature
Dimensions(L x W x H): 218 x 105 x 63.5mm
5 years warranty
AC-DC Single output Enclosed power supply with PFC, Output 12Vdc at 80A, 5Vdc at 0.3A auxiliary output, remote ON/OFF, remote sense, DC OK signal
Note
Available on EPLAN.
Related links
- MEAN WELL Switching Power Supply 12V dc 960W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 12V dc 960W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 15V dc 960W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 12V dc 960W 250 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 1.008kW 127 → 370 V dc, 90 → 264
- MEAN WELL Switching Power Supply 24V dc 1.008kW 127 → 370 V dc, 90 → 264
- MEAN WELL Switching Power Supply 12V dc 720W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 720W 127 → 370 V dc, 90 → 264 V ac

