Recently searched

    XP Power Switching Power Supply, VCE10US48, 48V dc, 210mA, 10W, 1 Output, 85 → 305V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    MYR81.32

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9MYR81.32
    10 - 49MYR79.61
    50 +MYR77.21

    **price indicative

    RS Stock No.:
    172-0803
    Mfr. Part No.:
    VCE10US48
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    XP Power

    Output Voltage

    48V dc

    Output Current

    210mA

    Power Rating

    10W

    Number of Outputs

    1

    Input Voltage

    85 → 305V ac

    Mounting Type

    PCB Mount

    Package Type

    Encapsulated

    Length

    50.8mm

    Width

    29.2mm

    Depth

    23.1mm

    Efficiency

    80%

    Maximum Temperature

    +70°C

    Minimum Temperature

    -25°C

    Weight

    52g

    Related links