XP Power Switching Power Supply, VCE10US09, 9V dc, 1110mA, 10W, 1 Output, 85 → 305V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

MYR75.63

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR75.63
10 - 49MYR74.04
50 +MYR71.82

*price indicative

RS Stock No.:
172-0798
Distrelec Article No.:
302-41-845
Mfr. Part No.:
VCE10US09
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

9V dc

Output Current

1110mA

Power Rating

10W

Number of Outputs

1

Input Voltage

85 → 305V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

50.8mm

Width

29.2mm

Depth

23.1mm

Efficiency

80%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

52g

The VCE10 is a series of open frame and encapsulated AC-DC single output power supplies designed for low cost ITE, industrial and domestic applications. The series provides two mechanical options including open frame and encapsulated PCB mount. These class II isolation parts benefit system designers with easy integration into a wide range of applications.

Compact Size
Single Outputs from 3.3 to 48 V
PCB Mount
Encapsulated & Open Frame
85-305 VAC Input
Class II
<0.3 W No Load Input Power
Low Cost
3 Year Warranty

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links