RS PRO Switching Power Supply, 5V dc, 40A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 161-8218
- Manufacturer:
- RS PRO
Available for back order.
Added
Price Each
MYR360.69
Units | Per Unit |
1 - 19 | MYR360.69 |
20 - 99 | MYR353.05 |
100 + | MYR290.56 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-8218
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation.
High efficiency, long life and high reliability
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-10
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-10
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 40A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 199mm |
Width | 99mm |
Depth | 50mm |
Efficiency | 79% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |