TRACOPOWER Switching Power Supply, TXLN 200-105, 5V dc, 40A, 200W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR579.03

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 999,999,987 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR579.03

*price indicative

RS Stock No.:
216-5901
Distrelec Article No.:
302-25-051
Mfr. Part No.:
TXLN 200-105
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Output Current

40A

Power Rating

200W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Enclosed

Series

TXLN

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TXLN series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

Compact metal case with screw terminal block
It provides short circuit, overvoltage and overload protection
Convection cooled (no-fan)
High efficiency up to 83%

Related links