MEAN WELL Switching Power Supply, HRP-150N3-36, 36V dc, 4.3A, 150W, 1 Output, 85 to 264V Input Voltage
- RS Stock No.:
- 149-507
- Mfr. Part No.:
- HRP-150N3-36
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR303.04
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 January 2026
- Plus 999,999,995 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR303.04 |
*price indicative
- RS Stock No.:
- 149-507
- Mfr. Part No.:
- HRP-150N3-36
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V dc | |
| Output Current | 4.3A | |
| Power Rating | 150W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 to 264V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V dc | ||
Output Current 4.3A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 85 to 264V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output enclosed power supply provides an output of 36Vdc at 4.3A. With features like constant current limiting, 300% peak power for up to 5 seconds, and the ability to withstand 5G vibration, this power supply is ideal for various applications in the IT and AV industries.
Output of 36Vdc at 4.3A
Constant current limiting for stable operation
300% peak power for short durations
Can withstand 5G vibration
Fanless design for quiet operation
Compact 1U low profile design
Universal input voltage range of 85 - 264V
Compliant with RoHS regulations
Constant current limiting for stable operation
300% peak power for short durations
Can withstand 5G vibration
Fanless design for quiet operation
Compact 1U low profile design
Universal input voltage range of 85 - 264V
Compliant with RoHS regulations
Related links
- TDK-Lambda Switching Power Supply 36V dc 150W 248 → 273 V dc
- MEAN WELL Switching Power Supply 24V dc 150W 85 to 264V Input Voltage
- MEAN WELL Switching Power Supply 48V dc 150W 85 to 264V Input Voltage
- MEAN WELL Switching Power Supply 12V dc 150W 85 to 264V Input Voltage
- MEAN WELL Switching Power Supply 36V dc 154.8W 120 → 370 V dc, 85 → 264 V
- Cosel Switching Power Supply 36V dc 154.8W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 36V dc 154.8W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 36V dc 154.8W 120 → 370 V dc, 85 → 264 V

