MEAN WELL Switching Power Supply, HRP-150N3-24, 24V dc, 6.5A, 150W, 1 Output, 85 to 264V Input Voltage

Subtotal (1 unit)*

MYR303.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 16 February 2026
  • Plus 24 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR303.04

*price indicative

RS Stock No.:
149-505
Mfr. Part No.:
HRP-150N3-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V dc

Output Current

6.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 to 264V

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC single output enclosed power supply with an output of 24Vdc at 6.5A. It features 300% peak power up to 5 seconds, constant current limiting, and can withstand 5G vibration. With a fanless design and free air convection, it is a reliable power supply with a low profile of 1U.

Output of 24Vdc at 6.5A
300% peak power up to 5 seconds
Constant current limiting for protection
Fanless operation with free air convection
Low profile design of 1U

Related links