Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123
- RS Stock No.:
- 918-9727
- Mfr. Part No.:
- BAT43W-E3-18
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 10000 units)*
MYR3,180.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | MYR0.318 | MYR3,180.00 |
| 20000 + | MYR0.313 | MYR3,130.00 |
*price indicative
- RS Stock No.:
- 918-9727
- Mfr. Part No.:
- BAT43W-E3-18
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT43W | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500nA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 2.85mm | |
| Width | 1.7 mm | |
| Height | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT43W | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500nA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 2.85mm | ||
Width 1.7 mm | ||
Height 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT43W-E3-18
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54W-E3-08
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT42W-E3-08
- Vishay 40 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123
