Vishay 800 V 320 A Diode Switching 2-Pin DO-205AB VS-240U80D
- RS Stock No.:
- 169-5995
- Mfr. Part No.:
- VS-240U80D
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-5995
- Mfr. Part No.:
- VS-240U80D
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-205AB | |
| Maximum Continuous Forward Current If | 320A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Stud Cathode | |
| Series | VS | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.33V | |
| Peak Reverse Current Ir | 15mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4.7kA | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Height | 74.3mm | |
| Length | 36.93mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-205AB | ||
Maximum Continuous Forward Current If 320A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Stud Cathode | ||
Series VS | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.33V | ||
Peak Reverse Current Ir 15mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4.7kA | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Height 74.3mm | ||
Length 36.93mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
