Vishay 100 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFR10

This image is representative of the product range

Subtotal (1 bag of 100 units)*

MYR3,091.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +MYR30.919MYR3,091.90

*price indicative

RS Stock No.:
169-5930
Mfr. Part No.:
VS-70HFR10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Screw

Package Type

DO-203AB

Maximum Continuous Forward Current If

70A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Stud Anode

Series

VS-70HF

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.3kA

Peak Reverse Current Ir

15mA

Maximum Forward Voltage Vf

1.35V

Maximum Operating Temperature

180°C

Standards/Approvals

No

Height

22.9mm

Length

20.02mm

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links