Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB 40HFR80

This image is representative of the product range

Subtotal (1 bag of 100 units)*

MYR3,343.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +MYR33.431MYR3,343.10

*price indicative

RS Stock No.:
169-5846
Mfr. Part No.:
40HFR80
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AB

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

800V

Series

40HF

Diode Configuration

Stud Anode

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

595A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

9mA

Maximum Operating Temperature

190°C

Height

22.9mm

Standards/Approvals

No

Length

20.02mm

Automotive Standard

No

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links