ROHM Dual Switching Diode, 3-Pin SC-105AA, SOT-723, VMD DA221MT2L
- RS Stock No.:
- 168-1588
- Mfr. Part No.:
- DA221MT2L
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 pack of 100 units)*
MYR29.80
FREE delivery for orders over RM 500.00
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | MYR0.298 | MYR29.80 |
| 500 - 900 | MYR0.282 | MYR28.20 |
| 1000 - 2400 | MYR0.262 | MYR26.20 |
| 2500 - 4900 | MYR0.244 | MYR24.40 |
| 5000 + | MYR0.228 | MYR22.80 |
*price indicative
- RS Stock No.:
- 168-1588
- Mfr. Part No.:
- DA221MT2L
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Ultra-Small mold package.
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Related links
- ROHM Dual Switching Diode 3-Pin SOT-23 BAV70HMT116
- ROHM Switching Diode 100 mA, 3-Pin 80 V SOT-723
- ROHM Switching Diode 200 mA, 3-Pin 20 V SOT-723 DA221ZMT2L
- ROHM Switching Diode 100 mA, 3-Pin 80 V SOT-723 DAN222ZMT2L
- ROHM Switching Diode 100 mA, 3-Pin 80 V SOT-723 DAP222ZMT2L
- Nexperia Switching Diode 215 mA, 3-Pin 100 V SOT-23
- Nexperia Switching Diode 215 mA235
- ROHM RSB12ZMT2L 1-Element Bi-Directional TVS Diode, 3-Pin SOT-723
