Vishay 30 V 200 mA Diode Schottky 2-Pin MicroMELF
- RS Stock No.:
- 145-1925
- Mfr. Part No.:
- BAS385-TR
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
MYR825.00
FREE delivery for orders over RM 500.00
In Stock
- 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR0.33 | MYR825.00 |
| 5000 - 7500 | MYR0.322 | MYR805.00 |
| 10000 + | MYR0.316 | MYR790.00 |
*price indicative
- RS Stock No.:
- 145-1925
- Mfr. Part No.:
- BAS385-TR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | MicroMELF | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAS385 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 240mV | |
| Peak Reverse Current Ir | 2.3μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Width | 1.2 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type MicroMELF | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAS385 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 240mV | ||
Peak Reverse Current Ir 2.3μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Width 1.2 mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 200 mA Diode Schottky 2-Pin MicroMELF BAS385-TR
- Vishay 50 V 200 mA Diode Schottky 2-Pin MicroMELF
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin DO-35 (DO-204AH)
- Vishay 50 V 200 mA Diode Schottky 2-Pin MicroMELF BAS386-TR
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-323
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf
