ABB Switch Disconnector Terminal Shroud, 1SCA Series

Subtotal (1 box of 1 unit)*

MYR107.43

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR107.43

*price indicative

RS Stock No.:
231-9254
Mfr. Part No.:
1SCA114765R1001 OSS160GG1L/4
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SCA

COO (Country of Origin):
FI
The ABB OT range of switch disconnections are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines. Terminal shrouds suitable for mechanisms with detachable integrated neutral.

Width - 33.4 mm
Height - 101.4 mm
Depth / Length - 77 mm

Related links