ABB Switch Disconnector Terminal Shroud, 1SCA Series
- RS Stock No.:
- 231-9164
- Mfr. Part No.:
- 1SCA022776R7890 OTS800G1L/3
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR529.72
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR529.72 |
*price indicative
- RS Stock No.:
- 231-9164
- Mfr. Part No.:
- 1SCA022776R7890 OTS800G1L/3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB OT range of switch disconnections are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines. Terminal shrouds suitable for mechanisms with detachable integrated neutral.
Width - 65 mm
Height - 138.6 mm
Depth / Length - 110.5 mm
Height - 138.6 mm
Depth / Length - 110.5 mm
Related links
- ABB Switch Disconnector Terminal Shroud, 1SCA Series
- ABB Switch Disconnector Terminal Shroud, OT Series
- ABB Switch Disconnector Terminal Shroud, OS Series
- ABB Switch Disconnector Terminal Shroud, 1SCA02 Series
- ABB Switch Disconnector Terminal Shroud, OEZXRE Series
- ABB Switch Disconnector Terminal Shroud, OSS Series
- ABB Switch Disconnector Terminal Shroud, OEZXR Series
- RS PRO 175mm LCD Inclinometer
