ABB Switch Disconnector Terminal Shroud, 1SCA Series

Subtotal (1 unit)*

MYR282.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR282.45

*price indicative

RS Stock No.:
231-9158
Mfr. Part No.:
1SCA022776R7030 OSS400G1S/4
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SCA

COO (Country of Origin):
FI
The ABB OT range of switch disconnections are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines. Terminal shrouds suitable for mechanisms with detachable integrated neutral.

Width - 64 mm
Height - 55.8 mm
Depth / Length - 81 mm

Related links