Siemens Switch Disconnector Terminal Shroud, 3KD9 Series

Subtotal (1 unit)*

MYR253.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR253.04

*price indicative

RS Stock No.:
211-4093
Mfr. Part No.:
3KD9401-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3KD9

COO (Country of Origin):
CN
The Siemens has accessory for 3KD switch disconnector having size 4. This accessory has direct operating mechanism with grey actuating element. This accessory standard version can be locked in off position with three padlocks.

This accessory has on off test switch position indicator
The IP degree of protection is IP30

Related links