Eaton Switch Disconnector Shaft 400mm, Series 4K Series

Subtotal (1 unit)*

MYR105.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR105.38

*price indicative

RS Stock No.:
248-023
Mfr. Part No.:
1050243 4K10K3H400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Length

400mm

Width

10mm

Series

Series 4K

COO (Country of Origin):
GB
The Eaton accessory drive shaft from Eaton is engineered for precision and durability, making it an essential component for K3 rotary handles. Designed to meet rigorous specifications, it features a robust construction that ensures consistent performance in demanding industrial applications. The shaft, with its optimal dimensions of 10 x 10 mm in diameter and 400 mm in length, is designed to facilitate seamless operation of switchgear. It adheres to essential product standards, affirming its reliability and safety in various operational environments. The device integrates easily into existing setups, streamlining installation and enhancing overall efficiency. With Eaton’s commitment to exceptional quality, this product exemplifies the fusion of innovative design and practical application, making it a valuable addition to any toolkit used in industrial settings.

Engineered for durability and long-lasting operation
Designed specifically for use with K3 rotary handles
Streamlined installation process allows for quick setup
Meets crucial product standards for reliability
Optimised length and dimensions for efficient operation
Complies with CE regulations for added safety
Robust construction suited for high-demand environments

Related links