Eaton Switch Disconnector Shaft 67mm, Series

Subtotal (1 pack of 10 units)*

MYR340.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR340.67MYR34.067

*price indicative

RS Stock No.:
243-931
Mfr. Part No.:
029505 AE(+30MM)-T0
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Length

67mm

Width

14mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton accessory shaft extension is an invaluable component designed for use with The Eaton Moeller series, specifically tailored for T0 applications. Engineered for precision and performance, it allows for seamless integration into existing setups, enhancing the functionality of rotary cam switches and switch disconnectors. Constructed from durable plastic, this shaft extension boasts a compact size while delivering robust specifications suited for a variety of installations. The thoughtful design ensures ease of installation, making it a reliable choice for panel builders who demand efficiency and compliance with stringent industry standards. With a shaft length of 30mm, this product facilitates effective operation under various environmental conditions, meeting rigorous electromagnetic compatibility requirements.

Designed specifically for the Eaton Moeller series
Facilitates improved functionality in T0 applications
Constructed from high-quality plastic for longevity
Compact design aids in ease of installation
Offers significant support for compliance with product standards
Extensively evaluated for electromagnetic compatibility
Compatible with rotary cam switches and switch disconnectors

Related links