Siemens Switch Disconnector Auxiliary Switch 3NO, 4CO, 3KC Series for Use with 3KC Transfer Switching Equipments

Subtotal (1 unit)*

MYR17,246.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,246.23

*price indicative

RS Stock No.:
275-1721
Mfr. Part No.:
3KC4342-0DA21-0AA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Contact Configuration

3NO, 4CO

Series

3KC

For Use With

3KC Transfer Switching Equipments

COO (Country of Origin):
TN
The Siemens 3KC transfer switching equipment is a remotely operated product. Its driving mechanism is of motorized operating type. It is suitable for use with main switch, switch disconnector, maintenance or repair switch.

Design of the actuating element is long rotary knob
EAC approved

Related links