Siemens Switch Disconnector Auxiliary Switch for Use with Switch Disconnector With Fuses 3NJ6
- RS Stock No.:
- 226-2788
- Mfr. Part No.:
- 3NJ6920-3BB11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR344.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR344.23 |
*price indicative
- RS Stock No.:
- 226-2788
- Mfr. Part No.:
- 3NJ6920-3BB11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| For Use With | Switch Disconnector With Fuses 3NJ6 | |
| Accessory Type | Current Transformer | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
For Use With Switch Disconnector With Fuses 3NJ6 | ||
Accessory Type Current Transformer | ||
- COO (Country of Origin):
- DE
The Siemens accessory for switch disconnector with fuses In-line design, pluggable current transformer 50/1 A, Cl. 1, 1 VA. It has operating temperature from -10 °C to 55 °C.
It is IP20 rated
Related links
- Siemens Switch Disconnector Auxiliary Switch, 3NJ Series for Use with Switch disconnector with fuses In-line design
- Siemens Switch Disconnector Auxiliary Switch
- Siemens Switch Disconnector Auxiliary Switch 1CO, 3NP1 Series for Use with Fuse Switch Disconnector
- Siemens Switch Disconnector Auxiliary Switch, 3LD9 Series for Use with 3LD3
- Siemens Switch Disconnector Auxiliary Switch, 3NP Series for Use with Fuse Switch Disconnector 3NP1
- Siemens Switch Disconnector Auxiliary Switch, 3LD Series for Use with Load disconnector 3LD3
- Siemens Switch Disconnector Auxiliary Switch, 3KF9 Series for Use with 3KF
- Siemens Switch Disconnector Auxiliary Switch for Use with Fuse Switch Disconnector 3NP1
