Socomec Switch Disconnector Auxiliary Switch, 2200 Series for Use with SIRCO M
- RS Stock No.:
- 224-2361
- Mfr. Part No.:
- 22009011
- Manufacturer:
- Socomec
Subtotal (1 unit)*
MYR239.70
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR239.70 |
*price indicative
- RS Stock No.:
- 224-2361
- Mfr. Part No.:
- 22009011
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Series | 2200 | |
| For Use With | SIRCO M | |
| Accessory Type | Earth Module | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Series 2200 | ||
For Use With SIRCO M | ||
Accessory Type Earth Module | ||
- COO (Country of Origin):
- CN
The Socomec 2200 is the unswitched protective earth module for manually operated transfer switching equipment.
Used with SIRCO M range 100-125A
Related links
- Socomec Switch Disconnector Auxiliary Switch, 2200 Series for Use with SIRCO M
- Socomec Switch Disconnector Auxiliary Switch for Use with 100A Sirco M Disconnector
- Socomec Switch Disconnector Auxiliary Switch for Use with 63A Sirco M Disconnector
- Socomec Switch Disconnector Auxiliary Switch for Use with 125A Sirco M Disconnector
- Socomec Switch Disconnector Auxiliary Switch for Use with 40A Sirco M Disconnector
- Socomec Switch Disconnector Auxiliary Switch for Use with 16A Sirco M Disconnector
- Socomec Switch Disconnector Auxiliary Switch for Use with 25A Sirco M Disconnector
- Socomec Switch Disconnector Auxiliary Switch for Use with 80A Sirco M Disconnector
